Eaton 091983 T5B-5-15144/E Uniselector 63 690V 1pc reliable switching

Image Representative of Range

Eaton 091983 T5B-5-15144/E Uniselector 63 690V 1pc reliable switching

MPN
091983
Brand
Eaton
EAN-13
4015080919834
Order Code
02-5538
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £196.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's T5B-5-15144/E Uniselector is a versatile switch designed for use at 63 690 V. This single-piece component is well-suited for industrial electrical applications requiring reliable circuit switching. With robust construction, it ensures efficient power distribution and control.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 88x88mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T5B-5-15144/E
Number of Poles 3
Number of Switch Positions 4
Rated permanent current Iu 63A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 63
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot