Eaton 034106 Eaton T0-3-8280/E uniselector 690V 20A 1pc

Image Representative of Range

Eaton 034106 Eaton T0-3-8280/E uniselector 690V 20A 1pc

MPN
034106
Brand
Eaton
EAN-13
4015080341062
Order Code
02-5445
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £37.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton T0-3-8280/E Uniselector is a high-quality rotary switch suitable for industrial control systems. With a voltage rating of 690 V, it ensures reliable performance in demanding environments. Typically, it is used for applications requiring sequential control of electrical circuits.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-3-8280/E
Number of Poles 3
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot