Eaton 057835 T0-2-8241/IVS uniselector 690V 20A single piece

Image Representative of Range

Eaton 057835 T0-2-8241/IVS uniselector 690V 20A single piece

MPN
057835
Brand
Eaton
EAN-13
4015080578352
Order Code
02-5471
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £32.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's T0-2-8241/IVS Uniselector is a durable switch designed for use in high-voltage applications, supporting up to 690 volts. It features robust construction for reliable performance, making it ideal for industrial environments. Typical applications include machinery control and electrical distribution systems.
Complete device in housing FALSE
Degree of protection (NEMA), front side 2
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP30
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-2-8241/IVS
Number of Poles 1
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot