Eaton 084370 TM-1-8310/E Uniselector 10 500V 1pc

Image Representative of Range

Eaton 084370 TM-1-8310/E Uniselector 10 500V 1pc

MPN
084370
Brand
Eaton
EAN-13
4015080843702
Order Code
02-5523
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £37.53
10+ £35.50
100+ £35.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton Uniselector is a switch designed for reliable control in electrical systems. It supports up to 500 V and is suitable for sequencing or stepping operations. Ideal for automation and industrial applications, it ensures precise functionality.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 30x30mm
IP Rating IP65
Max. rated operation voltage Ue AC 500V
Misc Attribute 1 Selector switch
Misc Attribute 2 TM-1-8310/E
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 500V
Switching current (max.) 10
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot