Eaton 207129 Uniselector 20 690 V 1pc multipurpose switch

Image Representative of Range

Eaton 207129 Uniselector 20 690 V 1pc multipurpose switch

MPN
207129
Brand
Eaton
EAN-13
4015082071295
Order Code
02-6031
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £51.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton Uniselector model T0-3-8244/I1 is a high voltage switch rated for use up to 690 V. It is ideal for controlling electrical circuits in industrial and commercial applications. This reliable uniselector is manufactured by Eaton and comes as a single piece.
Complete device in housing TRUE
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-3-8244/I1
Number of Poles 1
Number of Switch Positions 7
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot