Eaton 013667 T0-4-152/E Uniselector 690V 20A 1pc

Image Representative of Range

Eaton 013667 T0-4-152/E Uniselector 690V 20A 1pc

MPN
013667
Brand
Eaton
EAN-13
4015080136675
Order Code
02-5411
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £48.75 £48.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Uniselector T0-4-152/E is a durable switch designed for electrical systems with a voltage of up to 690 V. Manufactured by Eaton, this uniselector is characterised by its robust construction and reliable performance. It is typically used in industrial and commercial settings for controlling circuit functions safely and efficiently.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-4-152/E
Number of Poles 1
Number of Switch Positions 7
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot