Eaton 004042 Uniselector T3-5-15144/E 32 steps 690V 1pc

Image Representative of Range

Eaton 004042 Uniselector T3-5-15144/E 32 steps 690V 1pc

MPN
004042
Brand
Eaton
EAN-13
4015080040422
Order Code
02-5393
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £112.07 £111.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the T3-5-15144/E Uniselector, a switch designed to operate at up to 690 volts. This robust component is suitable for demanding electrical installations. It is typically used in industrial or commercial applications where reliable switchgear is essential.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T3-5-15144/E
Number of Poles 3
Number of Switch Positions 4
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 32
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot