Eaton 091059 T0-5 Uniselector 20 690V 1pc High-performance selector

Image Representative of Range

Eaton 091059 T0-5 Uniselector 20 690V 1pc High-performance selector

MPN
091059
Brand
Eaton
EAN-13
4015080910596
Order Code
02-5536
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £54.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton T0-5-8270/E Uniselector is a rotary switch designed to handle up to 690 V, ensuring reliable performance in electrical systems. Its robust construction makes it suitable for industrial applications where precise control is essential. This versatile switch is commonly used in panels and distribution systems to manage circuit functions effectively.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-5-8270/E
Number of Poles 3
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot