Eaton 013455 T0-3-8250/XZ Uniselector 690V 20A 1pc

Image Representative of Range

Eaton 013455 T0-3-8250/XZ Uniselector 690V 20A 1pc

MPN
013455
Brand
Eaton
EAN-13
4015080134558
Order Code
02-5409
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £34.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton Uniselector T0-3-8250/XZ is a rotary switch designed for seamless electrical connections, rated at 690 V. It is suitable for industrial applications where reliable and efficient switching is necessary. This product is ideal for controlling and managing electrical circuits, ensuring operational efficiency and safety.
Complete device in housing FALSE
Degree of protection (NEMA), front side Other
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP00
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-3-8250/XZ
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting TRUE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot