Eaton 027076 T0 Uniselector 690V 20A 1pc robust circuit switching

Image Representative of Range

Eaton 027076 T0 Uniselector 690V 20A 1pc robust circuit switching

MPN
027076
Brand
Eaton
EAN-13
4015080270768
Order Code
02-5431
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £25.56 £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton T0-1-8240/IVS Uniselector is a durable switch designed for safe operation up to 690 V. It is commonly used for controlling electrical circuits in industrial settings. The product is reliable and intended for straightforward applications requiring single-unit operation.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-1-8240/IVS
Number of Poles 1
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 4
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot