Eaton 004014 T3-5-15017/E Uniselector 32 690V 1pc

Image Representative of Range

Eaton 004014 T3-5-15017/E Uniselector 32 690V 1pc

MPN
004014
Brand
Eaton
EAN-13
4015080040149
Order Code
02-5392
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £111.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton's Uniselector T3-5-15017/E is a robust switch designed for use in high-voltage applications up to 690 V. It is crafted for reliable performance and can be utilised in various electrical systems requiring precise control. Typical applications include industrial automation and electrical distribution setups.
Type Uniselector
IP Rating IP65
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T3-5-15017/E
Number of Poles 3
Number of Switch Positions 3
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 32
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot