Eaton 013599 T0 Uniselector 20 690V single piece

Image Representative of Range

Eaton 013599 T0 Uniselector 20 690V single piece

MPN
013599
Brand
Eaton
EAN-13
4015080135999
Order Code
02-5410
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £49.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the T0-4-15056/E Uniselector switch, designed for operation at 690 V. It is suitable for use in industrial electrical applications requiring reliable control and circuit switching. The product is ideal for environments demanding robust and efficient performance.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-4-15056/E
Number of Poles 2
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot