Eaton 013971 Uniselector 690V single unit

Image Representative of Range

Eaton 013971 Uniselector 690V single unit

MPN
013971
Brand
Eaton
EAN-13
4015080139713
Order Code
02-5412
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £44.07 £43.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton T0-4-8251/E switch is designed for use in electrical systems with a voltage rating up to 690 V. This Uniselector switch is suitable for industrial applications requiring reliable and robust control of circuits. It is typically used for switching operations in machinery and panel boards.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 Selector switch
Misc Attribute 2 T0-4-8251/E
Number of Poles 2
Number of Switch Positions 4
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 690V
Switching current (max.) 20
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position FALSE

Reviews

Be the first to submit a review

Trustpilot