Eaton 015537 TM-3-8243/EZ Uniselector 500V 10A 1pc

Image Representative of Range

Eaton 015537 TM-3-8243/EZ Uniselector 500V 10A 1pc

MPN
015537
Brand
Eaton
EAN-13
4015080155379
Order Code
02-5419
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £64.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's TM-3-8243/EZ Uniselector is a switch designed for reliable operation at up to 500 V. It is typically used in complex electrical systems requiring precise control functions. This uniselector serves as a critical component in industrial automation and communication systems.
Complete device in housing FALSE
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 30x30mm
IP Rating IP65
Max. rated operation voltage Ue AC 500V
Misc Attribute 1 Selector switch
Misc Attribute 2 TM-3-8243/EZ
Number of Poles 1
Number of Switch Positions 6
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switch Rating 500V
Switching current (max.) 10
Type Uniselector
Type of control element Toggle
Type of switch Level switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot