TDK-Lambda DDA250N-S1PX-12-001 DC/DC Converter 12V 20A 250W 2 Outputs |
10-7594
|
|
Available to back orderBack order, lead time 10 days
|
1+ £190.00
Price per unit Ex VAT
|
12V DC |
250 W |
Screws |
20A |
|
EN55032 Class A |
|
|
|
9 to 53 |
53V |
20A |
|
+100°C |
20 |
250 |
2026-12-24 00:00:00 |
9V |
2 |
3.3 to 15 |
TDK-Lambda DDA325N-D2PN-1212-001 DDA Series DC/DC Converter 12V 14A 325W |
10-7595
|
|
Available to back orderBack order, lead time 10 days
|
1+ £202.53
Price per unit Ex VAT
|
12V DC |
325 W |
Screws |
14A |
|
EN55032 Class A |
|
|
|
9 to 40 |
40V |
14A |
|
+100°C |
14 8 |
325 |
2026-12-24 00:00:00 |
9V |
2 |
3.3 to 24 -3.3 to -24 |
TDK-Lambda DDA500N-D2PP-1205-001 DC/DC Converter 12V 20A 500W 2 Outputs |
10-7596
|
|
Available to back orderBack order, lead time 10 days
|
1+ £210.51
Price per unit Ex VAT
|
12V DC |
500 W |
Screws |
20A |
|
EN55032 Class A |
|
|
|
9 to 53 |
53V |
20A |
|
+100°C |
20 20 |
500 |
2026-12-24 00:00:00 |
9V |
2 |
3.3 to 15 3.3 to 15 |
TDK-Lambda i3A4 DC/DC Converter 4.5A 100W 98% Efficient 1 piece. |
10-7607
|
|
Back order - 129 availableBack-order availability date - 14/11/2026
|
1+ £27.86
Price per unit Ex VAT
|
5V DC |
100W |
Print |
4.5A |
(L x W x H) 19.1 x 23.4 x 9.6 mm |
|
98% |
9.6mm |
1/32 brick size |
9 to 53 |
53V |
4.50A |
19.1mm |
+125°C |
4.5 |
100 |
2024-12-01 00:00:00 |
9V |
1.0 |
5 to 30 |
TDK-Lambda i3A i3A4W008A033V-001-R DC/DC Converter 8A 100W 98% Efficiency |
10-7608
|
|
Back order - 220 availableBack-order availability date - 14/11/2026
|
1+ £27.86
Price per unit Ex VAT
|
3.3V DC |
100W |
Print |
8A |
(L x W x H) 19.1 x 23.4 x 9.6 mm |
|
96.5% |
9.6mm |
1/32 brick size |
9 to 53 |
53V |
8A |
19.1mm |
+125°C |
8 |
100 |
2024-12-01 00:00:00 |
9V |
1.0 |
3.3 to 16.5 |
TDK-Lambda i6A24008A033V-N00-R DC/DC Converter 8A 250W Wide Input Range |
10-7609
|
|
Back order - 28 availableBack-order availability date - 14/11/2026
|
1+ £44.64
Price per unit Ex VAT
|
-3.3V |
250 W |
Print |
8A |
(L x W x H) 33 x 22.9 x 12.7 mm |
|
98% |
12.7mm |
1/16 brick size |
9 to 40 |
40V |
8A |
33mm |
+125°C |
8 |
75 |
2024-12-01 00:00:00 |
9V |
1.0 |
-3.3 to -30 |
TDK-Lambda i6A24008A033V-N01-R i6A DC/DC Converter 8A 250W 3.3-24V 1piece |
10-7610
|
|
Available to back orderBack order, lead time 10 days
|
1+ £40.57
Price per unit Ex VAT
|
-3.3V |
250 W |
Print |
8A |
(L x W x H) 33 x 22.9 x 12.7 mm |
|
98% |
12.7mm |
1/16 brick size |
9 to 40 |
40V |
8A |
33mm |
+125°C |
8 |
75 |
2024-12-01 00:00:00 |
9V |
1.0 |
-3.3 to -30 |
TDK-Lambda i6A24014A033V-000-R i6A DC/DC Converter 14A 250W 1 piece |
10-7611
|
|
Available to back orderBack order, lead time 10 days
|
1+ £32.39
Price per unit Ex VAT
|
3.3V DC |
250 W |
Print |
14A |
(L x W x H) 33 x 22.9 x 12.7 mm |
|
98% |
12.7mm |
1/16 brick size |
9 to 40 |
40V |
14A |
33mm |
+125°C |
14 |
250 |
2024-12-01 00:00:00 |
9V |
1.0 |
3.3 to 24 |
TDK-Lambda i6A i6A24014A033V-002-R DC/DC Converter 14A 250W 1piece CE Marked |
10-7612
|
|
Back order - 12 availableBack-order availability date - 14/11/2026
|
1+ £32.39
Price per unit Ex VAT
|
3.3V DC |
250 W |
Print |
14A |
(L x W x H) 33 x 22.9 x 12.7 mm |
|
98% |
12.7mm |
1/16 brick size |
9 to 40 |
40V |
14A |
33mm |
+125°C |
14 |
250 |
2024-12-01 00:00:00 |
9V |
1.0 |
3.3 to 24 |
TDK-Lambda i6A24014A033V-003-R i6A DC/DC Converter 250W 14A Step-Down |
10-7613
|
|
Available to back orderBack order, lead time 10 days
|
1+ £32.39
Price per unit Ex VAT
|
3.3V DC |
250 W |
Print |
14A |
(L x W x H) 33 x 22.9 x 12.7 mm |
|
98% |
12.7mm |
1/16 brick size |
9 to 40 |
40V |
14A |
33mm |
+125°C |
14 |
250 |
2024-12-01 00:00:00 |
9V |
1.0 |
3.3 to 24 |
TDK-Lambda I6A4W010A033V-001-R i6A DC/DC Converter 9-53V In 3.3-40V Out |
10-7614
|
|
Available to back orderBack order, lead time 10 days
|
1+ £32.66
Price per unit Ex VAT
|
|
250 W |
Print |
|
|
|
|
|
1/16 brick size |
9 to 53 |
|
|
|
|
10 |
250 |
2024-12-01 00:00:00 |
|
1.0 |
3.3 to 40 |
TDK-Lambda I6A4W020A033V-000-R i6A DC/DC Converter 20A 9-53VDC 3.3-40V Out |
10-7615
|
|
Despatched same day - 20 in stockBack-order availability date - 19/11/2026
|
1+ £31.75
Price per unit Ex VAT
|
|
250 W |
Print |
|
|
|
|
|
1/16 brick size |
9 to 53 |
|
|
|
|
20 |
250 |
24/48 |
|
1.0 |
3.3 to 15 |
TDK-Lambda I6A4W020A033V-001-R DC/DC Converter 20A Output 98% Efficiency |
10-7616
|
|
Available to back orderBack order, lead time 10 days
|
1+ £34.91
Price per unit Ex VAT
|
|
250 W |
Print |
|
|
|
|
|
1/16 brick size |
9 to 53 |
|
|
|
|
20 |
250 |
2024-12-01 00:00:00 |
|
1.0 |
3.3 to 15 |
TDK-Lambda I6A4W020A033V-002-R i6A DC/DC Converter 14A 9-53VDC 98% Efficiency |
10-7617
|
|
Available to back orderBack order, lead time 10 days
|
1+ £41.07
Price per unit Ex VAT
|
|
250 W |
Print |
|
|
|
|
|
1/16 brick size |
9 to 53 |
|
|
|
|
20 |
250 |
24/48 |
|
1.0 |
3.3 to 15 |
TDK-Lambda I6A4W020A033V-003-R i6A DC/DC Converter 20A 9-53VDC In 3.3-15V Out |
10-7618
|
|
Not StockedNo longer stocked
|
1+ £31.75
Price per unit Ex VAT
|
|
250 W |
Print |
|
|
|
|
|
1/16 brick size |
9 to 53 |
|
|
|
|
20 |
250 |
24/48 |
|
1.0 |
3.3 to 15 |
TDK-Lambda i7C i7C4W008A120V-001-R DC/DC Converter 8A 300W 9.6-48V Output |
10-7619
|
|
Back order - 7 availableBack-order availability date - 14/11/2026
|
1+ £50.48
Price per unit Ex VAT
|
9.6V |
300 W |
|
8A |
(L x W x H) 36.8 x 34 x 12.2 mm |
|
97% |
12.2mm |
1/16 brick size |
9 to 53 |
53V |
8A |
36.8mm |
125°C |
8 |
300,PCB mount, 300W, 9.6 to 48V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
9.6 to 48 |
TDK-Lambda i7C Series DC/DC Converter 8A 300W 9.6-48V Output 1piece |
10-7620
|
|
Available to back orderBack order, lead time 10 days
|
1+ £50.48
Price per unit Ex VAT
|
9.6V |
300 W |
|
8A |
(L x W x H) 36.8 x 34 x 12.2 mm |
|
97% |
12.2mm |
1/16 brick size |
9 to 53 |
53V |
8A |
36.8mm |
125°C |
8 |
300,PCB mount, 300W, 9.6 to 48V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
9.6 to 48 |
TDK-Lambda i7C i7C4W008A120V-0C1-R DC/DC Converter 8A 300W 9.6-48V Out |
10-7621
|
|
Available to back orderBack order, lead time 10 days
|
1+ £59.53
Price per unit Ex VAT
|
9.6V |
300 W |
|
8A |
(L x W x H) 36.8 x 34 x 13 mm |
|
97% |
13mm |
1/16 brick size |
9 to 53 |
53V |
8A |
36.8mm |
125°C |
8 |
300,PCB mount, 300W, 9.6 to 48V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
9.6 to 48 |
TDK-Lambda i7C i7C4W008A120V-0F1-R DC/DC Converter 8A 300W 9.6-48V Output |
10-7622
|
|
|
1+ £69.73
Price per unit Ex VAT
|
9.6V |
300 W |
|
8A |
(L x W x H) 36.8 x 34 x 24.9 mm |
|
97% |
24.9mm |
1/16 brick size |
9 to 53 |
53V |
8A |
36.8mm |
125°C |
8 |
300,PCB mount, 300W, 9.6 to 48V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
9.6 to 48 |
TDK-Lambda i7C Series DC/DC Converter 12.5A 300W 9.6-48V Output |
10-7623
|
|
Back order - 25 availableBack-order availability date - 14/11/2026
|
1+ £50.48
Price per unit Ex VAT
|
5V DC |
300 W |
|
12.5A |
(L x W x H) 36.8 x 34 x 12.2 mm |
|
97% |
12.2mm |
1/16 brick size |
9 to 53 |
53V |
12.5A |
36.8mm |
125°C |
12.5 |
300,PCB mount, 300W, 5 to 28V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
5 to 28 |
TDK-Lambda i7C4W012A050V-003-R i7C Series DC/DC Converter 12.5A 300W |
10-7624
|
|
Available to back orderBack order, lead time 10 days
|
1+ £50.48
Price per unit Ex VAT
|
5V DC |
300 W |
|
12.5A |
(L x W x H) 36.8 x 34 x 12.2 mm |
|
97% |
12.2mm |
1/16 brick size |
9 to 53 |
53V |
12.5A |
36.8mm |
125°C |
12.5 |
300,PCB mount, 300W, 5 to 28V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
5 to 28 |
TDK-Lambda i7C DC/DC Converter 12.5A 300W 9.6-48V Range 97% Efficiency |
10-7625
|
|
Back order - 6 availableBack-order availability date - 14/11/2026
|
1+ £59.53
Price per unit Ex VAT
|
5V DC |
300 W |
|
12.5A |
(L x W x H) 36.8 x 34 x 13 mm |
|
97% |
13mm |
1/16 brick size |
9 to 53 |
53V |
12.5A |
36.8mm |
125°C |
12.5 |
300,PCB mount, 300W, 5 to 28V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
5 to 28 |
TDK-Lambda i7C i7C4W012A050V-0F1-R DC/DC Converter 12.5A 300W 9.6-48V Output |
10-7626
|
|
Available to back orderBack order, lead time 10 days
|
1+ £61.32
Price per unit Ex VAT
|
5V DC |
300 W |
|
12.5A |
(L x W x H) 36.8 x 34 x 24.9 mm |
|
97% |
24.9mm |
1/16 brick size |
9 to 53 |
53V |
12.5A |
36.8mm |
125°C |
12.5 |
300,PCB mount, 300W, 5 to 28V |
24/48,Non-Isolated, Step-down/Step-down |
9V |
1.0 |
5 to 28 |