TDK-Lambda i3A i3A4W008A033V-001-R DC/DC Converter 8A 100W 98% Efficiency

MPN
i3A4W008A033V-001-R
Brand
TDK-Lambda
EAN-13
2050006495643
Order Code
10-7608
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 24/10/2026

The TDK-Lambda i3A4W008A033V-001-R is a DC/DC converter capable of delivering up to 8 A and 100 W. It is typically used for supplying power in industrial, telecommunications, or computer systems. This direct current converter is designed for efficient power management and flexibility in demanding applications.
Output Voltage 3.3V DC
Power Rating 100W
Output Current 8A
Connection Print
Dim (L x W x H) 19.1 x 23.4 x 9.6 mm
Efficiency (max.) 96.5%
Height 9.6mm
Industry Standard Size 1/32 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 19.1mm
Max. output current 8A
Maximum Operating Temperature +125°C
Maximum Output Current / A 8
Maximum Output Power / W 100
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 16.5
Package / Mounting PCB mount
Power 100W
Series i3A
Terminal Style DIP
Type DC/DC converter
Weight 8g
Width 23.4mm

Reviews

Be the first to submit a review

Trustpilot