TDK-Lambda I6A4W020A033V-000-R i6A DC/DC Converter 20A 9-53VDC 3.3-40V Out

MPN
I6A4W020A033V-000-R
Brand
TDK-Lambda
EAN-13
2050006552728
Order Code
10-7615
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockBack-order availability date - 19/11/2026

The TDK-Lambda I6A4W020A033V-000-R is a direct current converter known for its efficient DC/DC conversion capabilities. It is typically used in industrial and telecommunications applications where reliable power regulation is crucial. This converter is designed for high performance in compact, space-sensitive environments.
Power Rating 250 W
Connection Print
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Maximum Output Current / A 20
Maximum Output Power / W 250
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1.0
Output Voltage Range[DC] / Vdc 3.3 to 15
Package / Mounting PCB mount
Series i6A
Terminal Style DIP
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot