TDK-Lambda I6A4W020A033V-001-R DC/DC Converter 20A Output 98% Efficiency

MPN
I6A4W020A033V-001-R
Brand
TDK-Lambda
EAN-13
2050006552711
Order Code
10-7616
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda I6A4W020A033V-001-R DC/DC converter efficiently converts direct current, making it ideal for power supply in telecommunications and industrial equipment. With a compact design, it supports flexible integration into various systems. Known for its reliability, this converter ensures stable voltage output under varying load conditions.
Power Rating 250 W
Connection Print
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Maximum Output Current / A 20
Maximum Output Power / W 250
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Output Voltage Range[DC] / Vdc 3.3 to 15
Package / Mounting PCB mount
Series i6A
Terminal Style DIP
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot