TDK-Lambda i7C Series DC/DC Converter 8A 300W 9.6-48V Output 1piece

MPN
i7C4W008A120V-003-R
Brand
TDK-Lambda
EAN-13
2050006583135
Order Code
10-7620
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £50.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda i7C4W008A120V-003-R is a direct current converter with a current rating of 8 A and can deliver up to 300 W of power. It is commonly used in applications requiring efficient power conversion, such as telecommunications, industrial, and instrumentation systems. With its compact design and reliable performance, this DC/DC converter is ideal for maintaining stable power supply in various electronic devices.
Output Voltage 9.6V
Power Rating 300 W
Output Current 8A
Dim (L x W x H) 36.8 x 34 x 12.2 mm
Efficiency (max.) 97%
Height 12.2mm
Industry Standard Size 1/16 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 8A
Maximum Operating Temperature 125°C
Maximum Output Current / A 8
Maximum Output Power / W 300,PCB mount, 300W, 9.6 to 48V
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (min.) -55°C
Option Power good signal Frequency synchronization Output current monitor
Output Voltage Range[DC] / Vdc 9.6 to 48
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 25g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot