TDK-Lambda i7C Series DC/DC Converter 12.5A 300W 9.6-48V Output

MPN
i7C4W012A050V-002-R
Brand
TDK-Lambda
EAN-13
2050006583173
Order Code
10-7623
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £50.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 02/10/2026

The TDK-Lambda i7C4W012A050V-002-R is a DC/DC converter featuring a 12.5 A current rating and 300 W power capacity, suitable for efficient power conversion applications. This device is commonly used in telecommunications, industrial, and medical equipment, where reliable power management is crucial. Its compact design and high efficiency make it ideal for space-constrained environments.
Output Voltage 5V DC
Power Rating 300 W
Output Current 12.5A
Dim (L x W x H) 36.8 x 34 x 12.2 mm
Efficiency (max.) 97%
Height 12.2mm
Industry Standard Size 1/16 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 12.5A
Maximum Operating Temperature 125°C
Maximum Output Current / A 12.5
Maximum Output Power / W 300,PCB mount, 300W, 5 to 28V
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (min.) -55°C
Option Power good signal Frequency synchronization Output current monitor
Output Voltage Range[DC] / Vdc 5 to 28
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 25g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot