TDK-Lambda i6A24008A033V-N00-R DC/DC Converter 8A 250W Wide Input Range

MPN
i6A24008A033V-N00-R
Brand
TDK-Lambda
EAN-13
2050006552759
Order Code
10-7609
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 13/11/2026

The TDK-Lambda i6A24008A033V-N00-R is a DC/DC converter capable of delivering up to 8 A and 250 W. It is ideal for efficient power conversion in various electronic applications. Typical uses include telecommunications, industrial automation, and data processing systems.
Output Voltage -3.3V
Power Rating 250 W
Output Current 8A
Connection Print
Dim (L x W x H) 33 x 22.9 x 12.7 mm
Efficiency (max.) 98%
Height 12.7mm
Industry Standard Size 1/16 brick size
Input Voltage Range 40V
Input Voltage Range[DC] / Vdc 9 to 40
Isolation Non-isolated
Length 33mm
Max. output current 8A
Maximum Operating Temperature +125°C
Maximum Output Current / A 8
Maximum Output Power / W 75
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc -3.3 to -30
Package / Mounting PCB mount
Power 250W
Series i6A
Terminal Style DIP
Type DC/DC converter
Weight 15g
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot