TDK-Lambda i6A24008A033V-N01-R i6A DC/DC Converter 8A 250W 3.3-24V 1piece

MPN
i6A24008A033V-N01-R
Brand
TDK-Lambda
EAN-13
2050006546628
Order Code
10-7610
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £40.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda i6A24008A033V-N01-R is a DC-DC converter with a current rating of 8 A and a power capacity of 250 W. Manufactured by TDK-Lambda, this converter is designed for efficient direct current conversion in various electronic applications. It is typically used in communications, industrial, and test equipment that require reliable power conversion.
Output Voltage -3.3V
Power Rating 250 W
Output Current 8A
Connection Print
Dim (L x W x H) 33 x 22.9 x 12.7 mm
Efficiency (max.) 98%
Height 12.7mm
Industry Standard Size 1/16 brick size
Input Voltage Range 40V
Input Voltage Range[DC] / Vdc 9 to 40
Isolation Non-isolated
Length 33mm
Max. output current 8A
Maximum Operating Temperature +125°C
Maximum Output Current / A 8
Maximum Output Power / W 75
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc -3.3 to -30
Package / Mounting PCB mount
Power 250W
Series i6A
Terminal Style DIP
Type DC/DC converter
Weight 15g
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot