TDK-Lambda i7C i7C4W008A120V-0C1-R DC/DC Converter 8A 300W 9.6-48V Out

MPN
i7C4W008A120V-0C1-R
Brand
TDK-Lambda
EAN-13
4064161288147
Order Code
10-7621
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £59.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda i7C4W008A120V-0C1-R is a DC/DC converter, providing up to 8 A and 300 W of power. This converter is ideal for applications requiring efficient and reliable direct current conversion, such as telecommunications equipment and industrial electronics. Its compact design allows for easy integration into printed circuit boards.
Output Voltage 9.6V
Power Rating 300 W
Output Current 8A
Dim (L x W x H) 36.8 x 34 x 13 mm
Efficiency (max.) 97%
Height 13mm
Industry Standard Size 1/16 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 8A
Maximum Operating Temperature 125°C
Maximum Output Current / A 8
Maximum Output Power / W 300,PCB mount, 300W, 9.6 to 48V
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (min.) -55°C
Option With baseplate
Output Voltage Range[DC] / Vdc 9.6 to 48
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 49g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot