TDK-Lambda DDA325N-D2PN-1212-001 DDA Series DC/DC Converter 12V 14A 325W

MPN
DDA325N-D2PN-1212-001
Brand
TDK-Lambda
EAN-13
4064161287676
Order Code
10-7595
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £202.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda DDA325N-D2PN-1212-001 is a DC/DC converter providing 12 V output at 14 A with a power rating of 325 W, designed with two output channels. Suitable for industrial and telecommunication applications, this converter is ideal for scenarios requiring efficient and reliable power conversion. Its robust design ensures high performance in demanding environments.
Output Voltage 12V DC
Power Rating 325 W
Output Current 14A
Connection Screws
Feature EN55032 Class A
Input Voltage Range 40V
Input Voltage Range[DC] / Vdc 9 to 40
Isolation Non-isolated
Max. output current 14A
Maximum Operating Temperature +100°C
Maximum Output Current / A 14 8
Maximum Output Power / W 325
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2026-12-24 00:00:00
Number of Outputs 2
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 24 -3.3 to -24
Package / Mounting DIN rail
Power 325W
Rated Output Voltage[DC] / Vdc 2026-12-12 00:00:00
Series DDA
Terminal Style Block terminal
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot