TDK-Lambda i7C i7C4W008A120V-0F1-R DC/DC Converter 8A 300W 9.6-48V Output

MPN
i7C4W008A120V-0F1-R
Brand
TDK-Lambda
EAN-13
2050006583159
Order Code
10-7622
Country of Origin
Malaysia
View Full Product Range (23)

Discontinued


The TDK-Lambda i7C4W008A120V-0F1-R is a high-performance DC/DC converter capable of delivering 8 A and 300 W. This converter is ideal for converting direct current in various electronic applications, providing reliable power efficiency and stability. It is commonly used in telecommunications, data communications, and industrial equipment where precise power conversion is critical.
Output Voltage 9.6V
Power Rating 300 W
Output Current 8A
Dim (L x W x H) 36.8 x 34 x 24.9 mm
Efficiency (max.) 97%
Height 24.9mm
Industry Standard Size 1/16 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 8A
Maximum Operating Temperature 125°C
Maximum Output Current / A 8
Maximum Output Power / W 300,PCB mount, 300W, 9.6 to 48V
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (min.) -55°C
Option With heatsink
Output Voltage Range[DC] / Vdc 9.6 to 48
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 64g
Width 34mm

Trustpilot