TDK-Lambda I6A4W010A033V-001-R i6A DC/DC Converter 9-53V In 3.3-40V Out

MPN
I6A4W010A033V-001-R
Brand
TDK-Lambda
EAN-13
2050006552704
Order Code
10-7614
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda I6A4W010A033V-001-R is a versatile DC/DC converter designed for efficient power supply conversion. It is typically used in applications requiring high power density and precise current rectification. This print converter is suitable for use in telecommunications equipment and industrial electronics.
Power Rating 250 W
Connection Print
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Maximum Output Current / A 10
Maximum Output Power / W 250
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Output Voltage Range[DC] / Vdc 3.3 to 40
Package / Mounting PCB mount
Series i6A
Terminal Style DIP
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot