TDK-Lambda i3A4 DC/DC Converter 4.5A 100W 98% Efficient 1 piece.

MPN
i3A4W005A150V-001-R
Brand
TDK-Lambda
EAN-13
2050006546642
Order Code
10-7607
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 129 availableBack-order availability date - 14/11/2026

The TDK-Lambda i3A4W005A150V-001-R is a DC/DC converter capable of delivering 4.50 A at 100 W. This efficient current rectifier is ideal for use in power management applications where compact size and high performance are required. Typical applications include industrial and telecommunications equipment.
Output Voltage 5V DC
Power Rating 100W
Output Current 4.5A
Connection Print
Dim (L x W x H) 19.1 x 23.4 x 9.6 mm
Efficiency (max.) 98%
Height 9.6mm
Industry Standard Size 1/32 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 19.1mm
Max. output current 4.50A
Maximum Operating Temperature +125°C
Maximum Output Current / A 4.5
Maximum Output Power / W 100
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 5 to 30
Package / Mounting PCB mount
Power 100W
Series i3A
Terminal Style DIP
Type DC/DC converter
Weight 8g
Width 23.4mm

Reviews

Be the first to submit a review

Trustpilot