TDK-Lambda i7C4W012A050V-003-R i7C Series DC/DC Converter 12.5A 300W

MPN
i7C4W012A050V-003-R
Brand
TDK-Lambda
EAN-13
2050006583180
Order Code
10-7624
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £50.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda i7C4W012A050V-003-R is a DC/DC converter with a current rating of 12.5 A and power capacity of 300 W. It is designed for efficient power conversion and is suitable for use in various electronic devices and systems requiring direct current adjustment. Typical applications include telecommunications equipment and embedded electronics systems.
Output Voltage 5V DC
Power Rating 300 W
Output Current 12.5A
Dim (L x W x H) 36.8 x 34 x 12.2 mm
Efficiency (max.) 97%
Height 12.2mm
Industry Standard Size 1/16 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 12.5A
Maximum Operating Temperature 125°C
Maximum Output Current / A 12.5
Maximum Output Power / W 300,PCB mount, 300W, 5 to 28V
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (min.) -55°C
Option Power good signal Frequency synchronization Output current monitor
Output Voltage Range[DC] / Vdc 5 to 28
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 25g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot