TDK-Lambda i7C DC/DC Converter 12.5A 300W 9.6-48V Range 97% Efficiency

MPN
i7C4W012A050V-0C1-R
Brand
TDK-Lambda
EAN-13
4064161288154
Order Code
10-7625
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £59.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/11/2026

The TDK-Lambda i7C4W012A050V-0C1-R is a DC/DC converter with a capacity of 12.5 A and 300 W. This converter is ideal for applications requiring efficient power conversion in compact form factors. It is commonly used in industrial, telecommunications, and instrumentation equipment for stable and reliable power delivery.
Output Voltage 5V DC
Power Rating 300 W
Output Current 12.5A
Dim (L x W x H) 36.8 x 34 x 13 mm
Efficiency (max.) 97%
Height 13mm
Industry Standard Size 1/16 brick size
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 12.5A
Maximum Operating Temperature 125°C
Maximum Output Current / A 12.5
Maximum Output Power / W 300,PCB mount, 300W, 5 to 28V
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (min.) -55°C
Option With baseplate
Output Voltage Range[DC] / Vdc 5 to 28
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Weight 49g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot