TDK-Lambda I6A4W020A033V-002-R i6A DC/DC Converter 14A 9-53VDC 98% Efficiency

MPN
I6A4W020A033V-002-R
Brand
TDK-Lambda
EAN-13
2050006546635
Order Code
10-7617
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda I6A4W020A033V-002-R DC/DC converter is a compact and efficient power conversion solution. It is designed for high-density applications requiring precise voltage regulation from a reliable manufacturer. This converter is typically used in telecommunications, data communications, and industrial equipment.
Power Rating 250 W
Connection Print
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Maximum Output Current / A 20
Maximum Output Power / W 250
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1.0
Output Voltage Range[DC] / Vdc 3.3 to 15
Package / Mounting PCB mount
Series i6A
Terminal Style DIP
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot