TDK-Lambda i6A24014A033V-003-R i6A DC/DC Converter 250W 14A Step-Down

MPN
i6A24014A033V-003-R
Brand
TDK-Lambda
EAN-13
2050006552742
Order Code
10-7613
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda i6A24014A033V-003-R is a DC/DC converter capable of delivering 14 A with 250 W power. This converter is ideal for applications requiring high efficiency and compact size, such as telecommunications and industrial equipment. Its robust design ensures reliable performance across various environmental conditions.
Output Voltage 3.3V DC
Power Rating 250 W
Output Current 14A
Connection Print
Dim (L x W x H) 33 x 22.9 x 12.7 mm
Efficiency (max.) 98%
Height 12.7mm
Industry Standard Size 1/16 brick size
Input Voltage Range 40V
Input Voltage Range[DC] / Vdc 9 to 40
Isolation Non-isolated
Length 33mm
Max. output current 14A
Maximum Operating Temperature +125°C
Maximum Output Current / A 14
Maximum Output Power / W 250
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 24
Package / Mounting PCB mount
Power 250W
Series i6A
Terminal Style DIP
Type DC/DC converter
Weight 15g
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot