TDK-Lambda i6A i6A24014A033V-002-R DC/DC Converter 14A 250W 1piece CE Marked

MPN
i6A24014A033V-002-R
Brand
TDK-Lambda
EAN-13
2050006546611
Order Code
10-7612
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 14/11/2026

The TDK-Lambda i6A24014A033V-002-R is a DC/DC converter capable of providing 14 A at 250 W. This high-efficiency converter is ideal for use in industrial and telecommunications applications. With its compact design, it is suitable for reliable power management in various electronic systems.
Output Voltage 3.3V DC
Power Rating 250 W
Output Current 14A
Connection Print
Dim (L x W x H) 33 x 22.9 x 12.7 mm
Efficiency (max.) 98%
Height 12.7mm
Industry Standard Size 1/16 brick size
Input Voltage Range 40V
Input Voltage Range[DC] / Vdc 9 to 40
Isolation Non-isolated
Length 33mm
Max. output current 14A
Maximum Operating Temperature +125°C
Maximum Output Current / A 14
Maximum Output Power / W 250
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 24
Package / Mounting PCB mount
Power 250W
Series i6A
Terminal Style DIP
Type DC/DC converter
Weight 15g
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot