TDK-Lambda DDA250N-S1PX-12-001 DC/DC Converter 12V 20A 250W 2 Outputs

MPN
DDA250N-S1PX-12-001
Brand
TDK-Lambda
EAN-13
2050006554531
Order Code
10-7594
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £190.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda DDA250N-S1PX-12-001 is a robust DC/DC converter delivering 12 V at 20 A with a total power output of 250 W. It features two outputs, making it versatile for various applications. This converter is typically used in telecommunications, industrial systems, and data centre equipment.
Output Voltage 12V DC
Power Rating 250 W
Output Current 20A
Connection Screws
Feature EN55032 Class A
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Max. output current 20A
Maximum Operating Temperature +100°C
Maximum Output Current / A 20
Maximum Output Power / W 250
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2026-12-24 00:00:00
Number of Outputs 2
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 15
Package / Mounting DIN rail
Power 250W
Rated Output Voltage[DC] / Vdc 12
Series DDA
Terminal Style Block terminal
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot