TDK-Lambda DDA500N-D2PP-1205-001 DC/DC Converter 12V 20A 500W 2 Outputs

MPN
DDA500N-D2PP-1205-001
Brand
TDK-Lambda
EAN-13
2050006554524
Order Code
10-7596
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £210.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda DDA500N-D2PP-1205-001 is a DC/DC converter providing 12 V output at 20 A with a total power of 500 W. It features two outputs, making it suitable for diverse applications requiring stable power conversion. Typical uses include telecommunications, industrial equipment, and automated systems.
Output Voltage 12V DC
Power Rating 500 W
Output Current 20A
Connection Screws
Feature EN55032 Class A
Input Voltage Range 53V
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Max. output current 20A
Maximum Operating Temperature +100°C
Maximum Output Current / A 20 20
Maximum Output Power / W 500
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2026-12-24 00:00:00
Number of Outputs 2
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 15 3.3 to 15
Package / Mounting DIN rail
Power 500W
Rated Output Voltage[DC] / Vdc 12 5
Series DDA
Terminal Style Block terminal
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot