TDK-Lambda i6A24014A033V-000-R i6A DC/DC Converter 14A 250W 1 piece

MPN
i6A24014A033V-000-R
Brand
TDK-Lambda
EAN-13
2050006552773
Order Code
10-7611
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

TDK-Lambda manufactures the i6A24014A033V-000-R DC/DC converter, which supports up to 14 A and 250 W. This converter is ideal for efficient direct current conversion in a variety of industrial or communications equipment. Its compact design allows for easy integration into power management systems.
Output Voltage 3.3V DC
Power Rating 250 W
Output Current 14A
Connection Print
Dim (L x W x H) 33 x 22.9 x 12.7 mm
Efficiency (max.) 98%
Height 12.7mm
Industry Standard Size 1/16 brick size
Input Voltage Range 40V
Input Voltage Range[DC] / Vdc 9 to 40
Isolation Non-isolated
Length 33mm
Max. output current 14A
Maximum Operating Temperature +125°C
Maximum Output Current / A 14
Maximum Output Power / W 250
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00
Number of Outputs 1.0
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 3.3 to 24
Package / Mounting PCB mount
Power 250W
Series i6A
Terminal Style DIP
Type DC/DC converter
Weight 15g
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot