TDK-Lambda I6A4W020A033V-003-R i6A DC/DC Converter 20A 9-53VDC In 3.3-15V Out

MPN
I6A4W020A033V-003-R
Brand
TDK-Lambda
EAN-13
2050006552766
Order Code
10-7618
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £31.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedNo longer stocked

The TDK-Lambda I6A4W020A033V-003-R is a DC/DC converter designed for efficient conversion of direct current voltage levels. It features a compact design and provides a reliable solution for power regulation in various electronic applications. This converter is commonly used in telecommunications and industrial systems for maintaining stable power supply.
Power Rating 250 W
Connection Print
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Maximum Output Current / A 20
Maximum Output Power / W 250
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1.0
Output Voltage Range[DC] / Vdc 3.3 to 15
Package / Mounting PCB mount
Series i6A
Terminal Style DIP
Type DC/DC converter

Reviews

Be the first to submit a review

Trustpilot