StandexMeder 3205001051 DIP Reed Relay 1CO 5V DC 0.5A 10W DIP8 |
10-6883
|
|
|
1+ £5.47
Price per unit Ex VAT
|
5V DC |
1 Changeover |
DIP |
0.5A |
5.1mm |
6.5mm |
19.3mm |
Print |
Rh (Rhodium) |
1 change-over |
(L x W x H) 19.3 x 6.5 x 5.1 mm |
DIP 8 |
10W |
70°C |
DIP05-1C90-51L |
200Ω |
175V DC |
-20°C |
Reed relay |
StandexMeder DIP05-1C90-51D Reed Relay 1 Change-Over 5V DC 0.5A 10W DIP 8 |
10-6884
|
|
Despatched within 4 working days - 110 in stock
|
1+ £5.71
Price per unit Ex VAT
|
5V DC |
1 Changeover |
DIP |
0.5A |
7.5mm |
7mm |
19.3mm |
Print |
Rh (Rhodium) |
1 change-over |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP05-1C90-51D |
200Ω |
175V DC |
-20°C |
Reed relay |
StandexMeder 3205100012 DIP05-1A72-12L Reed Relay 5V DC 0.5A 10W DIP8 |
10-6885
|
|
Despatched within 4 working days - 116 in stock
|
2+ £2.13
Price per unit Ex VAT
|
5V DC |
SPST |
DIP |
0.5A |
5.1mm |
6.4mm |
19.3mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.3 x 6.4 x 5.1 mm |
DIP 8 |
10W |
70°C |
DIP05-1A72-12L |
500Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder3205100112 DIP05-1A72-12D Reed Relay 5V DC 1A 10W DIP-8 |
10-6886
|
|
Despatched within 4 working days - 41 in stock
|
2+ £2.39
Price per unit Ex VAT
|
5V DC |
SPST |
DIP |
1A |
7.5mm |
7mm |
19.3mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP05-1A72-12D |
500Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder DIP05-2A72-21L Reed Relay 2 Makers 5V DC 0.5A 10W DIP 8 |
10-6887
|
|
Despatched within 4 working days - 22 in stock
|
1+ £4.15
Price per unit Ex VAT
|
5V DC |
DPST |
DIP |
0.5A |
7.5mm |
7mm |
19.3mm |
Print |
Iridium |
2 makers |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP05-2A72-21L |
200Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder DIP05-2A72-21D Reed Relay 5V DC 0.5A 10W DIP 8 |
10-6888
|
|
Despatched within 4 working days - 106 in stock
|
2+ £5.86
Price per unit Ex VAT
|
5V DC |
DPST |
DIP |
0.5A |
7.5mm |
7mm |
19.3mm |
Print |
Iridium |
2 makers |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP05-2A72-21D |
200Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3212001051 DIP12 Reed Relay 12V DC 0.5A 10W DIP8 CO |
10-6889
|
|
Despatched within 4 working days - 77 in stock
|
1+ £5.15
Price per unit Ex VAT
|
12V DC |
|
DIP |
0.5A |
5.1mm |
6.5mm |
19.3mm |
Print |
Rh (Rhodium) |
1 change-over |
(L x W x H) 19.3 x 6.5 x 5.1 mm |
DIP 8 |
10W |
70°C |
DIP12-1C90-51L |
500Ω |
175V DC |
-20°C |
Reed relay |
StandexMeder 3212100012 DIP12 Reed Relay 12V DC 0.5A 10W DIP8 |
10-6890
|
|
Despatched within 4 working days - 132 in stock
|
2+ £2.32
Price per unit Ex VAT
|
12V DC |
|
DIP |
0.5A |
5.1mm |
6.4mm |
19.3mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.3 x 6.4 x 5.1 mm |
DIP 8 |
10W |
70°C |
DIP12-1A72-12L |
1000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3212100112 DIP12-1A72-12D Reed Relay 12V DC 1A 10W DIP8 |
10-6891
|
|
Despatched within 4 working days - 110 in stock
|
2+ £2.44
Price per unit Ex VAT
|
12V DC |
SPST |
DIP |
1A |
7.5mm |
7mm |
19.3mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP12-1A72-12D |
1000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3212200021 DIP12-2A72-21L Reed Relay 12V 0.5A 10W DIP8 |
10-6892
|
|
Despatched within 4 working days - 93 in stock
|
2+ £3.83
Price per unit Ex VAT
|
12V DC |
DPST |
DIP |
0.5A |
7.7mm |
6.9mm |
19.6mm |
Print |
Iridium |
2 makers |
(L x W x H) 19.6 x 6.9 x 7.7 mm |
DIP 8 |
10W |
70°C |
DIP12-2A72-21L |
500Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3224001051 DIP24-1C90-51L Reed Relay 24V DC 0.5A 10W DIP8 |
10-6893
|
|
Despatched within 4 working days - 107 in stock
|
1+ £7.14
Price per unit Ex VAT
|
24V DC |
|
DIP |
0.5A |
5.1mm |
6.5mm |
19.3mm |
Print |
Rh (Rhodium) |
1 change-over |
(L x W x H) 19.3 x 6.5 x 5.1 mm |
DIP 8 |
10W |
70°C |
DIP24-1C90-51L |
2000Ω |
175V DC |
-20°C |
Reed relay |
StandexMeder 3224001151 Reed Relay 1 Change-Over 24V DC 0.5A 10W DIP8 |
10-6894
|
|
Despatched within 4 working days - 143 in stock
|
1+ £5.94
Price per unit Ex VAT
|
24V DC |
|
DIP |
0.5A |
7.5mm |
7mm |
19.3mm |
Print |
Rh (Rhodium) |
1 change-over |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP24-1C90-51D |
2000Ω |
175V DC |
-20°C |
Reed relay |
StandexMeder 3224100012 DIP24 Reed Relay 24V DC 0.5A 10W DIP8 |
10-6895
|
|
Despatched within 4 working days - 45 in stock
|
2+ £2.44
Price per unit Ex VAT
|
24V DC |
|
DIP |
0.5A |
5.1mm |
6.4mm |
19.3mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.3 x 6.4 x 5.1 mm |
DIP 8 |
10W |
70°C |
DIP24-1A72-12L |
2000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3224100112 DIP24-1A72-12D Relay 24V DC 1A 10W DIP8 |
10-6896
|
|
Despatched within 4 working days - 55 in stock
|
2+ £3.05
Price per unit Ex VAT
|
24V DC |
SPST |
DIP |
1A |
7.5mm |
7mm |
19.3mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP24-1A72-12D |
2000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3224200021 DIP Reed Relay 24V DC 0.5A 10W DIP8 |
10-6897
|
|
Despatched within 4 working days - 176 in stock
|
1+ £5.10
Price per unit Ex VAT
|
24V DC |
DPST |
DIP |
0.5A |
7.5mm |
7mm |
19.3mm |
Print |
Iridium |
2 makers |
(L x W x H) 19.3 x 7 x 7.5 mm |
DIP 8 |
10W |
70°C |
DIP24-2A72-21L |
2000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3305100071 SIL05-1A72-71L Reed Relay 5V DC 1A 15W SIL 4 |
10-6898
|
|
Despatched within 4 working days - 138 in stock
|
2+ £2.13
Price per unit Ex VAT
|
5V DC |
SPST |
SIL |
1A |
7.8mm |
5.08mm |
19.8mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.8 x 5.08 x 7.8 mm |
SIL 4 |
15W |
70°C |
SIL05-1A72-71L |
500Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3312100071 SIL12-1A72-71L Reed Relay 12V DC 1A 15W SIL 4 |
10-6899
|
|
Despatched within 4 working days - 105 in stock
|
2+ £2.21
Price per unit Ex VAT
|
12V DC |
SPST |
SIL |
1A |
7.8mm |
5.08mm |
19.8mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.8 x 5.08 x 7.8 mm |
SIL 4 |
15W |
70°C |
SIL12-1A72-71L |
1000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3312100171 SIL12 Reed Relay 12V DC 0.5A 10W SIL 4 Compact |
10-6900
|
|
Despatched within 4 working days - 78 in stock
|
2+ £2.49
Price per unit Ex VAT
|
12V DC |
|
SIL |
0.5A |
7.8mm |
5.08mm |
19.8mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.8 x 5.08 x 7.8 mm |
SIL 4 |
10W |
70°C |
SIL12-1A72-71D |
1000Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder 3324100171 SIL24-1A72-71D Reed Relay 24V 0.5A 10W Compact |
10-6901
|
|
Despatched within 4 working days - 419 in stock
|
2+ £2.49
Price per unit Ex VAT
|
24V DC |
SPST |
SIL |
0.5A |
7.8mm |
5.08mm |
19.8mm |
Print |
Iridium |
1 maker |
(L x W x H) 19.8 x 5.08 x 7.8 mm |
SIL 4 |
10W |
70°C |
SIL24-1A72-71D |
2000Ω |
200V AC |
-20°C |
Reed relay |
StandexMeder MS05-1A87-75DHR Reed Relay 5V DC 0.5A 10W SIP4 |
10-6903
|
|
Despatched within 4 working days - 107 in stock
|
2+ £2.68
Price per unit Ex VAT
|
5V DC |
SPST |
|
0.5A |
6.8mm |
3.81mm |
15.2mm |
Print |
Rh (Rhodium) |
1 maker |
(L x W x H) 15.2 x 3.81 x 6.8 mm |
SIP 4 |
10W |
70°C |
MS05-1A87-75DHR |
500Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder MS05-1A87-75LHR Reed Relay 5V DC 0.5A 10W SIP 4 |
10-6904
|
|
Despatched within 4 working days - 113 in stock
|
2+ £2.67
Price per unit Ex VAT
|
5V DC |
SPST |
|
0.5A |
6.8mm |
3.81mm |
15.2mm |
Print |
Rh (Rhodium) |
1 maker |
(L x W x H) 15.2 x 3.81 x 6.8 mm |
SIP 4 |
10W |
70°C |
MS05-1A87-75LHR |
500Ω |
200V DC |
-20°C |
Reed relay |
StandexMeder UMS05-1A80-75L Reed Relay 5V DC 0.5A 10W SIL |
10-6905
|
|
|
1+ £5.52
Price per unit Ex VAT
|
5V DC |
|
SIL |
0.5A |
9.5mm |
3.6mm |
6.85mm |
Solder pins |
|
1 maker |
(L x W x H) 6.85 x 3.6 x 9.5 mm |
SIL |
10W |
85°C |
UMS05-1A80-75L |
|
170V AC |
-20°C |
Reed relay |