StandexMeder 3212100012 DIP12 Reed Relay 12V DC 0.5A 10W DIP8

MPN
3212100012
EAN-13
2050002293304
Order Code
10-6890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The StandexMeder Electronics DIP12-1A72-12L reed relay is manufactured by StandexMeder Electronics and operates at 12 V DC with a switching capacity of 0.5 A and 10 W. This compact relay is housed in a DIP 8 package, ideal for applications requiring reliable switching in compact spaces. Common uses include automation systems, telecommunications, and test equipment.
Coil Voltage (DC) 12V DC
Mounting Type DIP
Switching Current 0.5A
Height 5.1mm
Width 6.4mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.3 x 6.4 x 5.1 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP12-1A72-12L
Resistance (coil) 1000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot