StandexMeder 3212100112 DIP12-1A72-12D Reed Relay 12V DC 1A 10W DIP8

MPN
3212100112
EAN-13
2050002293311
Order Code
10-6891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The StandexMeder Electronics DIP12-1A72-12D is a reed relay designed for a 12 V DC operation with a capacity of 1 A and 10 W. This component is housed in a DIP 8 package, making it suitable for compact and efficient circuit designs. Typical applications include signal switching and isolation in telecommunications and test equipment.
Coil Voltage (DC) 12V DC
Contact Configuration SPST
Mounting Type DIP
Switching Current 1A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP12-1A72-12D
Resistance (coil) 1000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot