StandexMeder 3212200021 DIP12-2A72-21L Reed Relay 12V 0.5A 10W DIP8

MPN
3212200021
EAN-13
2050002293328
Order Code
10-6892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The StandexMeder Electronics DIP12-2A72-21L Reed relay operates at 12 V DC with a current capacity of 0.5 A and a power rating of 10 W. This component is typically used in applications requiring compact switching solutions, such as automated test equipment and telecommunications. Its DIP 8 format ensures easy integration into printed circuit boards.
Coil Voltage (DC) 12V DC
Contact Configuration DPST
Mounting Type DIP
Switching Current 0.5A
Height 7.7mm
Width 6.9mm
Length 19.6mm
Connection Print
Contact Material Iridium
Contact Type 2 makers
Dim (L x W x H) 19.6 x 6.9 x 7.7 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP12-2A72-21L
Resistance (coil) 500Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot