StandexMeder 3312100071 SIL12-1A72-71L Reed Relay 12V DC 1A 15W SIL 4

MPN
3312100071
EAN-13
2050002293410
Order Code
10-6899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The StandexMeder Electronics SIL12-1A72-71L is a reed relay capable of operating at 12 V DC, handling up to 1 A and 15 W. It is designed for use in low power switching applications typically found in telecommunications, test equipment, and security systems. StandexMeder Electronics ensures reliability and efficient performance with their high-quality reed relay design.
Coil Voltage (DC) 12V DC
Contact Configuration SPST
Mounting Type SIL
Switching Current 1A
Height 7.8mm
Width 5.08mm
Length 19.8mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.8 x 5.08 x 7.8 mm
Enclosure SIL 4
Max. switching capacity 15W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute SIL12-1A72-71L
Resistance (coil) 1000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot