StandexMeder DIP05-2A72-21D Reed Relay 5V DC 0.5A 10W DIP 8

MPN
3205200121
EAN-13
2050002293281
Order Code
10-6888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The StandexMeder Electronics DIP05-2A72-21D is a reed relay with a 5 V DC coil, capable of handling 0.5 A and 10 W. Its compact DIP 8 package design makes it suitable for space-constrained applications. This relay is commonly used in telecommunications, security systems, and test equipment.
Coil Voltage (DC) 5V DC
Contact Configuration DPST
Mounting Type DIP
Switching Current 0.5A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 2 makers
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP05-2A72-21D
Resistance (coil) 200Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot