StandexMeder UMS05-1A80-75L Reed Relay 5V DC 0.5A 10W SIL

StandexMeder UMS05-1A80-75L Reed Relay 5V DC 0.5A 10W SIL

MPN
4305180075
EAN-13
2050003801027
Order Code
10-6905
Country of Origin
China
View Full Product Range (22)

Discontinued


The StandexMeder Electronics UMS05-1A80-75L is a reed relay designed for 5 V DC operation with a current rating of 0.5 A and a power capacity of 10 W. This Single In-line (SIL) component is ideal for use in compact electronic circuits where space is limited. Typical applications include signal switching in telecommunications, medical devices, and test equipment.
Coil Voltage (DC) 5V DC
Mounting Type SIL
Switching Current 0.5A
Height 9.5mm
Width 3.6mm
Length 6.85mm
Connection Solder pins
Contact Type 1 maker
Dim (L x W x H) 6.85 x 3.6 x 9.5 mm
Enclosure SIL
Max. switching capacity 10W
Maximum Temperature 85°C
Min. temperature -20°C
Misc Attribute UMS05-1A80-75L
Switching voltage (max.) 170V AC
Type Reed relay

Trustpilot