StandexMeder 3224001151 Reed Relay 1 Change-Over 24V DC 0.5A 10W DIP8

MPN
3224001151
EAN-13
2050002293359
Order Code
10-6894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The StandexMeder Electronics DIP24-1C90-51D reed relay is a compact component featuring a 1 change-over contact, operating at 24 V DC with a maximum current of 0.5 A and power of 10 W. Manufactured by StandexMeder Electronics, this relay is designed in a DIP 8 package, ideal for high-density circuit boards. It is commonly used in telecommunications and test equipment for its reliable switching performance.
Coil Voltage (DC) 24V DC
Mounting Type DIP
Switching Current 0.5A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 change-over
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP24-1C90-51D
Resistance (coil) 2000Ω
Switching voltage (max.) 175V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot