StandexMeder DIP05-2A72-21L Reed Relay 2 Makers 5V DC 0.5A 10W DIP 8

MPN
3205200021
EAN-13
2050002293274
Order Code
10-6887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The StandexMeder Electronics DIP05-2A72-21L is a compact reed relay with dual switches, designed for a 5 V DC operation and capable of handling 0.5 A and 10 W. This relay is well-suited for use in electronic circuits where reliable switching is crucial, such as in telecommunications and test equipment. Its DIP 8 package allows for easy integration into printed circuit boards.
Coil Voltage (DC) 5V DC
Contact Configuration DPST
Mounting Type DIP
Switching Current 0.5A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 2 makers
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP05-2A72-21L
Resistance (coil) 200Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot