StandexMeder 3312100171 SIL12 Reed Relay 12V DC 0.5A 10W SIL 4 Compact

MPN
3312100171
EAN-13
2050002293427
Order Code
10-6900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

StandexMeder Electronics manufactures the SIL12-1A72-71D reed relay, which operates at 12 V DC with a current rating of 0.5 A and a power rating of 10 W. It is designed with a single inline (SIL) format and is suitable for compact circuit designs. Typical applications include telecommunications, test equipment, and medical devices.
Coil Voltage (DC) 12V DC
Mounting Type SIL
Switching Current 0.5A
Height 7.8mm
Width 5.08mm
Length 19.8mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.8 x 5.08 x 7.8 mm
Enclosure SIL 4
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute SIL12-1A72-71D
Resistance (coil) 1000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot