StandexMeder MS05-1A87-75LHR Reed Relay 5V DC 0.5A 10W SIP 4

MPN
4205187975
EAN-13
2050002331501
Order Code
10-6904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The StandexMeder Electronics MS05-1A87-75LHR is a reed relay featuring a 5 V DC coil rating, capable of handling 0.5 A and 10 W. It is housed in a SIP 4 package and is designed for reliable switching operations. This relay is typically used in telecommunications and automation systems for signal switching applications.
Coil Voltage (DC) 5V DC
Contact Configuration SPST
Switching Current 0.5A
Height 6.8mm
Width 3.81mm
Length 15.2mm
Connection Print
Contact Material Rh (Rhodium)
Contact Type 1 maker
Dim (L x W x H) 15.2 x 3.81 x 6.8 mm
Enclosure SIP 4
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute MS05-1A87-75LHR
Resistance (coil) 500Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot