StandexMeder 3324100171 SIL24-1A72-71D Reed Relay 24V 0.5A 10W Compact

MPN
3324100171
EAN-13
2050003801157
Order Code
10-6901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

The StandexMeder Electronics SIL24-1A72-71D reed relay operates on 24 V DC, supporting up to 0.5 A and 10 W of power. It is designed for use in applications that necessitate reliable switching with minimal maintenance, such as telecommunications and industrial control systems. As a part of the SIL series, it offers efficient performance in a compact single in-line package.
Coil Voltage (DC) 24V DC
Contact Configuration SPST
Mounting Type SIL
Switching Current 0.5A
Height 7.8mm
Width 5.08mm
Length 19.8mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.8 x 5.08 x 7.8 mm
Enclosure SIL 4
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute SIL24-1A72-71D
Resistance (coil) 2000Ω
Switching voltage (max.) 200V AC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot