StandexMeder 3224100112 DIP24-1A72-12D Relay 24V DC 1A 10W DIP8

MPN
3224100112
EAN-13
2050002293373
Order Code
10-6896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

StandexMeder Electronics manufactures the DIP24-1A72-12D reed relay, featuring a 24 V DC coil and capable of handling 1 A with a power rating of 10 W. This device is housed in a DIP 8 package and is ideal for switching applications where reliability and isolation are critical. Typical applications include use in telecommunications and test equipment.
Coil Voltage (DC) 24V DC
Contact Configuration SPST
Mounting Type DIP
Switching Current 1A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 1 maker
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP24-1A72-12D
Resistance (coil) 2000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot