StandexMeder 3224200021 DIP Reed Relay 24V DC 0.5A 10W DIP8

MPN
3224200021
EAN-13
2050002293380
Order Code
10-6897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

StandexMeder Electronics manufactures the DIP24-2A72-21L reed relay, which operates at 24 V DC with a switching current of 0.5 A and a power rating of 10 W. This component is housed in a DIP 8 package, making it suitable for compact circuit designs. It's typically used in signal switching applications in telecommunications and test equipment.
Coil Voltage (DC) 24V DC
Contact Configuration DPST
Mounting Type DIP
Switching Current 0.5A
Height 7.5mm
Width 7mm
Length 19.3mm
Connection Print
Contact Material Iridium
Contact Type 2 makers
Dim (L x W x H) 19.3 x 7 x 7.5 mm
Enclosure DIP 8
Max. switching capacity 10W
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute DIP24-2A72-21L
Resistance (coil) 2000Ω
Switching voltage (max.) 200V DC
Type Reed relay

Reviews

Be the first to submit a review

Trustpilot